Zener Diode 16 V 500 mW ±5% Surface Mount SOD-323HE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 16 V 500 mW ±5% Surface Mount SOD-323HE
SOD-323HE

PZS5116BCH-AU_R1_000A1

DigiKey Part Number
3757-PZS5116BCH-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-PZS5116BCH-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-PZS5116BCH-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZS5116BCH-AU_R1_000A1
Description
DIODE ZENER 16V 500MW SOD323HE
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±5% Surface Mount SOD-323HE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 150°C (TJ)
Mfr
Grade
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Qualification
AEC-Q101
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-323HE
Power - Max
500 mW
Base Product Number
Current - Reverse Leakage @ Vr
50 nA @ 12.1 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,790
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.21632$1,081.60
10,000$0.19306$1,930.60
15,000$0.18117$2,717.55
25,000$0.16781$4,195.25
35,000$0.15989$5,596.15
50,000$0.15219$7,609.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.79700$7.97
100$0.49080$49.08
500$0.35550$177.75
1,000$0.31143$311.43
2,000$0.27415$548.30
Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$1.02800$10.28
100$0.52620$52.62
500$0.47684$238.42
1,000$0.42752$427.52
* All Digi-Reel orders will add a $55.00 reeling fee.