
PZS5110BAS_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PZS5110BAS_R1_00001TR-ND - Tape & Reel (TR) 3757-PZS5110BAS_R1_00001CT-ND - Cut Tape (CT) 3757-PZS5110BAS_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZS5110BAS_R1_00001 |
Description | DIODE ZENER 10V 500MW SOD123 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 7.6 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-123 |
Tolerance ±5% | Base Product Number |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.27131 | $813.93 |
| 6,000 | $0.24977 | $1,498.62 |
| 9,000 | $0.14511 | $1,305.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.92100 | $9.21 |
| 100 | $0.56730 | $56.73 |
| 500 | $0.41190 | $205.95 |
| 1,000 | $0.36150 | $361.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.91300 | $9.13 |
| 100 | $0.46860 | $46.86 |
| 500 | $0.44396 | $221.98 |
| 1,000 | $0.41930 | $419.30 |

