Zener Diode 9.1 V 1 W ±5% Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 9.1 V 1 W ±5% Surface Mount SOD-123FL
SOD-123FL

PZ1AL9V1B_R1_00001

DigiKey Part Number
3757-PZ1AL9V1B_R1_00001TR-ND - Tape & Reel (TR)
3757-PZ1AL9V1B_R1_00001CT-ND - Cut Tape (CT)
3757-PZ1AL9V1B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZ1AL9V1B_R1_00001
Description
DIODE ZENER 9.1V 1W SOD123FL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 9.1 V 1 W ±5% Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
4 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123FL
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PZ1AL9V1B-AU_R1_000A1Panjit International Inc.2,7483757-PZ1AL9V1B-AU_R1_000A1CT-ND$28.89000Parametric Equivalent
In-Stock: 2,400
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.06038$3,181.14
6,000$0.96621$5,797.26
9,000$0.91820$8,263.80
15,000$0.86427$12,964.05
21,000$0.83232$17,478.72
30,000$0.80127$24,038.10
75,000$0.75443$56,582.25
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.10000$5.10
10$3.13200$31.32
100$1.99700$199.70
500$1.50552$752.76
1,000$1.34693$1,346.93
Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.33500$23.35
100$1.57850$157.85
500$1.23322$616.61
1,000$1.10990$1,109.90
* All Digi-Reel orders will add a $55.00 reeling fee.