SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123F
SOD-123FL

PZ1AL5V1B_R1_00001

DigiKey Part Number
3757-PZ1AL5V1B_R1_00001TR-ND - Tape & Reel (TR)
3757-PZ1AL5V1B_R1_00001CT-ND - Cut Tape (CT)
3757-PZ1AL5V1B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZ1AL5V1B_R1_00001
Description
DIODE ZENER 5.1V 1W SOD123FL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 1 W ±5% Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
6 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 1 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123FL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,639
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$1.98400$19.84
100$1.24630$124.63
500$0.92726$463.63
1,000$0.82419$824.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.52292$1,568.76
6,000$0.47061$2,823.66
9,000$0.44393$3,995.37
15,000$0.41393$6,208.95
21,000$0.39615$8,319.15
30,000$0.37886$11,365.80
75,000$0.34092$25,569.00
150,000$0.31747$47,620.50
Manufacturers Standard Package