SOD-123F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD-123F
SOD-123FL

PZ1AL27B-AU_R1_000A1

DigiKey Part Number
3757-PZ1AL27B-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-PZ1AL27B-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-PZ1AL27B-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZ1AL27B-AU_R1_000A1
Description
DIODE ZENER 27V 1W SOD123FL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 1 W ±5% Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
15 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 20 V
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123FL
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,019
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.62000$3.62
10$2.21400$22.14
100$1.39780$139.78
500$1.04366$521.83
1,000$0.92931$929.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.48588$1,457.64
6,000$0.43671$2,620.26
9,000$0.41164$3,704.76
15,000$0.38344$5,751.60
21,000$0.36673$7,701.33
30,000$0.35049$10,514.70
75,000$0.31482$23,611.50
150,000$0.29278$43,917.00
Manufacturers Standard Package