Zener Diode 16 V 1 W ±5% Surface Mount SOD-123FL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Zener Diode 16 V 1 W ±5% Surface Mount SOD-123FL
SOD-123FL

PZ1AL16B_R1_00001

DigiKey Part Number
3757-PZ1AL16B_R1_00001TR-ND - Tape & Reel (TR)
3757-PZ1AL16B_R1_00001CT-ND - Cut Tape (CT)
3757-PZ1AL16B_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PZ1AL16B_R1_00001
Description
DIODE ZENER 16V 1W SOD123FL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 1 W ±5% Surface Mount SOD-123FL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance (Max) (Zzt)
15 Ohms
Mfr
Current - Reverse Leakage @ Vr
1 µA @ 12 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±5%
Supplier Device Package
SOD-123FL
Power - Max
1 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,932
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.71000$2.71
10$1.65300$16.53
100$1.03430$103.43
500$0.76362$381.81
1,000$0.67581$675.81
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.56402$1,692.06
6,000$0.50761$3,045.66
9,000$0.47883$4,309.47
15,000$0.44647$6,697.05
21,000$0.42729$8,973.09
30,000$0.40865$12,259.50
Manufacturers Standard Package