
PZ1AH4V7B-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PZ1AH4V7B-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PZ1AH4V7B-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PZ1AH4V7B-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PZ1AH4V7B-AU_R1_000A1 |
Description | DIODE ZENER 4.7V 1W SOD123HE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 1 W ±5% Surface Mount SOD-123HE |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Mfr | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package SOD-123HE |
Impedance (Max) (Zzt) 7 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.54600 | $15.46 |
| 100 | $0.96600 | $96.60 |
| 500 | $0.71148 | $355.74 |
| 1,000 | $0.62911 | $629.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.52407 | $1,572.21 |
| 6,000 | $0.47105 | $2,826.30 |
| 9,000 | $0.44401 | $3,996.09 |
| 15,000 | $0.41359 | $6,203.85 |
| 21,000 | $0.39557 | $8,306.97 |
| 30,000 | $0.37804 | $11,341.20 |

