


PSMQC060N06LS1-AU_R2_006A1 | |
---|---|
DigiKey Part Number | 3757-PSMQC060N06LS1-AU_R2_006A1TR-ND - Tape & Reel (TR) 3757-PSMQC060N06LS1-AU_R2_006A1CT-ND - Cut Tape (CT) 3757-PSMQC060N06LS1-AU_R2_006A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PSMQC060N06LS1-AU_R2_006A1 |
Description | 60V/ 6M / AECQ101 QUALIFIED / SO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 68A (Tc) 50W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 37 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2057 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 50W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.15000 | $15.15 |
10 | $10.24100 | $102.41 |
100 | $7.20460 | $720.46 |
500 | $6.18306 | $3,091.53 |
1,000 | $5.67695 | $5,676.95 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $5.02119 | $15,063.57 |