
PSDP0860L1_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-PSDP0860L1_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PSDP0860L1_T0_00001 |
Description | DIODE STANDARD 600V 8A TO220AC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 90 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.81000 | $7.81 |
| 50 | $4.45940 | $222.97 |
| 100 | $4.41080 | $441.08 |
| 500 | $3.60250 | $1,801.25 |
| 1,000 | $3.33431 | $3,334.31 |
| 2,000 | $2.87712 | $5,754.24 |

