QRT8A06FT0XXXX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSDH60120S1_T0_00001

DigiKey Part Number
3757-PSDH60120S1_T0_00001-ND
Manufacturer
Manufacturer Product Number
PSDH60120S1_T0_00001
Description
DIODE STD 1200V 60A TO247AD2
Customer Reference
Detailed Description
Diode 1200 V 60A Through Hole TO-247AD-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
3.2 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
255 ns
Current - Reverse Leakage @ Vr
250 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AD-2
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,894
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Not recommended for new design, minimums may apply
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$34.16000$34.16
30$16.01667$480.50
120$14.32783$1,719.34
510$12.98010$6,619.85
1,020$12.07360$12,315.07
2,010$11.73060$23,578.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.