
PJX8838_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJX8838_R1_00001TR-ND - Tape & Reel (TR) 3757-PJX8838_R1_00001CT-ND - Cut Tape (CT) 3757-PJX8838_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJX8838_R1_00001 |
Description | MOSFET 2N-CH 50V 0.36A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 50V 360mA (Ta) 300mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 50V | |
Current - Continuous Drain (Id) @ 25°C | 360mA (Ta) | |
Rds On (Max) @ Id, Vgs | 1.45Ohm @ 500mA, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 0.95nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 36pF @ 25V | |
Power - Max | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.70000 | $3.70 |
10 | $2.27200 | $22.72 |
100 | $1.43480 | $143.48 |
500 | $1.07230 | $536.15 |
1,000 | $0.95516 | $955.16 |
2,000 | $0.85650 | $1,713.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.55418 | $2,216.72 |
8,000 | $0.54998 | $4,399.84 |
12,000 | $0.53714 | $6,445.68 |