
PJX8601_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJX8601_R1_00001TR-ND - Tape & Reel (TR) 3757-PJX8601_R1_00001CT-ND - Cut Tape (CT) 3757-PJX8601_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJX8601_R1_00001 |
Description | MOSFET N/P-CH 20V 0.5A SOT563 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 20V 500mA (Ta) 300mW (Ta) Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 500mA (Ta) | |
Rds On (Max) @ Id, Vgs | 400mOhm @ 500mA, 4.5V, 1.2Ohm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 900mV @ 250µA, 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.4nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 67pF @ 10V, 38pF @ 10V | |
Power - Max | 300mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package | SOT-563 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.11000 | $4.11 |
10 | $2.52100 | $25.21 |
100 | $1.59950 | $159.95 |
500 | $1.20012 | $600.06 |
1,000 | $1.07104 | $1,071.04 |
2,000 | $0.96233 | $1,924.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.63449 | $2,537.96 |
8,000 | $0.60799 | $4,863.92 |
12,000 | $0.33040 | $3,964.80 |
28,000 | $0.31619 | $8,853.32 |
40,000 | $0.30237 | $12,094.80 |
100,000 | $0.27203 | $27,203.00 |
200,000 | $0.25328 | $50,656.00 |