Mosfet Array 50V 350mA (Ta) 223mW (Ta) Surface Mount SOT-563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJX138K-AU_R1_000A1

DigiKey Part Number
3757-PJX138K-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-PJX138K-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-PJX138K-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJX138K-AU_R1_000A1
Description
MOSFET 2N-CH 50V 0.35A SOT563
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Mosfet Array 50V 350mA (Ta) 223mW (Ta) Surface Mount SOT-563
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
1nC @ 4.5V
Manufacturer
Panjit International Inc.
Input Capacitance (Ciss) (Max) @ Vds
50pF @ 25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power - Max
223mW (Ta)
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Grade
Automotive
Configuration
2 N-Channel (Dual)
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
50V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
350mA (Ta)
Package / Case
SOT-563, SOT-666
Rds On (Max) @ Id, Vgs
1.6Ohm @ 500mA, 10V
Supplier Device Package
SOT-563
Vgs(th) (Max) @ Id
1.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJX138K_R1_00001Panjit International Inc.9543757-PJX138K_R1_00001CT-ND$1.81000Parametric Equivalent
In-Stock: 2,203
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.37953$1,518.12
8,000$0.34096$2,727.68
12,000$0.32127$3,855.24
20,000$0.29914$5,982.80
28,000$0.28602$8,008.56
40,000$0.27326$10,930.40
100,000$0.24527$24,527.00
200,000$0.22797$45,594.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.06000$2.06
10$1.28300$12.83
100$0.79420$79.42
500$0.58192$290.96
1,000$0.51319$513.19
2,000$0.45510$910.20
Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$2.52400$25.24
100$1.59990$159.99
500$1.20050$600.25
1,000$1.07143$1,071.43
2,000$0.96266$1,925.32
* All Digi-Reel orders will add a $55.00 reeling fee.