PJW5N06A_R2_00001 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Panjit International Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet
N-Channel 60 V 5A (Ta) 3.1W (Ta) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJW5N06A_R2_00001

DigiKey Part Number
3757-PJW5N06A_R2_00001TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJW5N06A_R2_00001
Description
60V N-CHANNEL ENHANCEMENT MODE M
Customer Reference
Detailed Description
N-Channel 60 V 5A (Ta) 3.1W (Ta) Surface Mount SOT-223
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
9.3 nC @ 10 V
Packaging
Tape & Reel (TR)
Vgs (Max)
±20V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
509 pF @ 15 V
FET Type
Power Dissipation (Max)
3.1W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
60 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
SOT-223
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
75mOhm @ 5A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PJW5N06A-AU_R2_000A1Panjit International Inc.03757-PJW5N06A-AU_R2_000A1TR-ND$0.00000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes