
PJSOT36-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-PJSOT36-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJSOT36-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJSOT36-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSOT36-AU_R1_000A1 |
Description | TVS DIODE 36VWM 51VC SOT23 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 51V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V (Max) | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 51V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 80pF @ 1MHz (Max) | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
876,000 | $0.57418 | $502,981.68 |