43V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJSOT24CW_R1_00001

DigiKey Part Number
3757-PJSOT24CW_R1_00001TR-ND - Tape & Reel (TR)
3757-PJSOT24CW_R1_00001CT-ND - Cut Tape (CT)
3757-PJSOT24CW_R1_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJSOT24CW_R1_00001
Description
TVS DIODE 24VWM 43VC SOT323
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
43V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
26.7V
Voltage - Clamping (Max) @ Ipp
43V
Current - Peak Pulse (10/1000µs)
4A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
30pF @ 1MHz (Max)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-70, SOT-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,998
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.96126$2,883.78
6,000$0.87437$5,246.22
9,000$0.83009$7,470.81
15,000$0.78030$11,704.50
21,000$0.75083$15,767.43
30,000$0.72217$21,665.10
75,000$0.66841$50,130.75
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.28000$4.28
10$2.65600$26.56
100$1.68870$168.87
500$1.26908$634.54
1,000$1.13358$1,133.58
Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.12900$21.29
100$1.43880$143.88
500$1.11812$559.06
1,000$1.01124$1,011.24
* All Digi-Reel orders will add a $55.00 reeling fee.