60V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJSD36W-AU_R1_000A1

DigiKey Part Number
3757-PJSD36W-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-PJSD36W-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-PJSD36W-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJSD36W-AU_R1_000A1
Description
TVS DIODE 36VWM 60VC SOD323
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
60V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V (Max)
Voltage - Breakdown (Min)
39.9V
Voltage - Clamping (Max) @ Ipp
60V
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
30pF @ 1MHz
Operating Temperature
-50°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-90, SOD-323F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.89000$1.89
10$1.15100$11.51
100$0.71200$71.20
500$0.52026$260.13
1,000$0.45802$458.02
2,000$0.40545$810.90
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.34831$1,741.55
10,000$0.31292$3,129.20
15,000$0.29487$4,423.05
25,000$0.27456$6,864.00
35,000$0.26253$9,188.55
50,000$0.25083$12,541.50
Manufacturers Standard Package