
PJSD24CW-AU_R1_000A1 | |
---|---|
DigiKey Part Number | 3757-PJSD24CW-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJSD24CW-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJSD24CW-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJSD24CW-AU_R1_000A1 |
Description | TVS DIODE 24VWM 42VC SOD323 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 42V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 26.6V | |
Voltage - Clamping (Max) @ Ipp | 42V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 350W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 50pF @ 1MHz (Max) | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-90, SOD-323F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $2.70800 | $27.08 |
100 | $1.72050 | $172.05 |
500 | $1.29424 | $647.12 |
1,000 | $1.15643 | $1,156.43 |
2,000 | $1.04036 | $2,080.72 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.47713 | $2,385.65 |
10,000 | $0.43155 | $4,315.50 |
15,000 | $0.40831 | $6,124.65 |
25,000 | $0.38219 | $9,554.75 |
35,000 | $0.36671 | $12,834.85 |
50,000 | $0.35166 | $17,583.00 |
125,000 | $0.31863 | $39,828.75 |
250,000 | $0.30664 | $76,660.00 |