
PJS6809_S1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJS6809_S1_00001TR-ND - Tape & Reel (TR) 3757-PJS6809_S1_00001CT-ND - Cut Tape (CT) 3757-PJS6809_S1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJS6809_S1_00001 |
Description | MOSFET 2P-CH 30V 2.6A SOT23-6 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 2.6A (Ta) 1.25W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Manufacturer Panjit International Inc. | Gate Charge (Qg) (Max) @ Vgs 9.8nC @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 396pF @ 15V |
Part Status Active | Power - Max 1.25W (Ta) |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 P-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case SOT-23-6 |
Current - Continuous Drain (Id) @ 25°C 2.6A (Ta) | Supplier Device Package SOT-23-6 |
Rds On (Max) @ Id, Vgs 115mOhm @ 2.6A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $2.44200 | $24.42 |
| 100 | $1.54150 | $154.15 |
| 500 | $1.15266 | $576.33 |
| 1,000 | $1.02687 | $1,026.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.86677 | $2,600.31 |
| 6,000 | $0.78606 | $4,716.36 |
| 9,000 | $0.74490 | $6,704.10 |
| 15,000 | $0.69865 | $10,479.75 |
| 21,000 | $0.67124 | $14,096.04 |
| 30,000 | $0.64461 | $19,338.30 |


