New Product
SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJS6416-AU_S1_007A1

DigiKey Part Number
3757-PJS6416-AU_S1_007A1TR-ND - Tape & Reel (TR)
3757-PJS6416-AU_S1_007A1CT-ND - Cut Tape (CT)
3757-PJS6416-AU_S1_007A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJS6416-AU_S1_007A1
Description
20V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
N-Channel 20 V 7.4A (Ta) 2W (Ta) Surface Mount SOT-23-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
24mOhm @ 7.4A, 4.5V
Vgs(th) (Max) @ Id
1.2V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
10 nC @ 4.5 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
720 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,976
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.34000$5.34
10$3.27600$32.76
100$2.09870$209.87
500$1.58932$794.66
1,000$1.42510$1,425.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.21616$3,648.48
6,000$1.11088$6,665.28
9,000$1.05722$9,514.98
15,000$0.99692$14,953.80
21,000$0.96121$20,185.41
30,000$0.92650$27,795.00
75,000$0.89295$66,971.25
Manufacturers Standard Package