
PJS6404_S1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJS6404_S1_00001TR-ND - Tape & Reel (TR) 3757-PJS6404_S1_00001CT-ND - Cut Tape (CT) 3757-PJS6404_S1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJS6404_S1_00001 |
Description | 30V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 6.8A (Ta) 2W (Ta) Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 7.8 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 343 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-23-6 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 32mOhm @ 6.8A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.96000 | $2.96 |
| 10 | $1.79200 | $17.92 |
| 100 | $1.12060 | $112.06 |
| 500 | $0.82922 | $414.61 |
| 1,000 | $0.73500 | $735.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.61491 | $1,844.73 |
| 6,000 | $0.55432 | $3,325.92 |
| 9,000 | $0.52342 | $4,710.78 |
| 15,000 | $0.48866 | $7,329.90 |
| 21,000 | $0.46807 | $9,829.47 |
| 30,000 | $0.44806 | $13,441.80 |

