
PJQ5948-AU_R2_002A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ5948-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ5948-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ5948-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5948-AU_R2_002A1 |
Description | MOSFET 2N-CH 40V 10.6A 8DFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 10.6A (Ta), 37A (Tc) 2.5W (Ta), 30W (Tc) Surface Mount DFN5060B-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 10.6A (Ta), 37A (Tc) | |
Rds On (Max) @ Id, Vgs | 12.3mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 13nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 778pF @ 25V | |
Power - Max | 2.5W (Ta), 30W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | DFN5060B-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.36000 | $10.36 |
| 10 | $6.49500 | $64.95 |
| 100 | $4.28420 | $428.42 |
| 500 | $3.33382 | $1,666.91 |
| 1,000 | $3.02781 | $3,027.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.63910 | $7,917.30 |
| 6,000 | $2.44342 | $14,660.52 |
| 9,000 | $2.34373 | $21,093.57 |
| 15,000 | $2.27016 | $34,052.40 |


