


PJQ5540-AU_R2_002A1 | |
---|---|
DigiKey Part Number | 3757-PJQ5540-AU_R2_002A1TR-ND - Tape & Reel (TR) 3757-PJQ5540-AU_R2_002A1CT-ND - Cut Tape (CT) 3757-PJQ5540-AU_R2_002A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5540-AU_R2_002A1 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 31A (Ta), 192A (Tc) 3.3W (Ta), 125W (Tc) Surface Mount DFN5060X-8L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 1.88mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.3V @ 50µA | |
Gate Charge (Qg) (Max) @ Vgs | 75 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4950 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.3W (Ta), 125W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060X-8L | |
Package / Case |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.86000 | $17.86 |
10 | $15.78900 | $157.89 |
100 | $11.13300 | $1,113.30 |
500 | $9.05784 | $4,528.92 |
1,000 | $8.14886 | $8,148.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.11544 | $21,346.32 |