N-Channel 100 V 6.5A (Ta), 42A (Tc) 2W (Ta), 83W (Tc) Surface Mount DFN5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 6.5A (Ta), 42A (Tc) 2W (Ta), 83W (Tc) Surface Mount DFN5060-8
DFN5060-8

PJQ5476AL-AU_R2_000A1

DigiKey Part Number
3757-PJQ5476AL-AU_R2_000A1TR-ND - Tape & Reel (TR)
3757-PJQ5476AL-AU_R2_000A1CT-ND - Cut Tape (CT)
3757-PJQ5476AL-AU_R2_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ5476AL-AU_R2_000A1
Description
100V N-CHANNEL ENHANCEMENT MODE
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
N-Channel 100 V 6.5A (Ta), 42A (Tc) 2W (Ta), 83W (Tc) Surface Mount DFN5060-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
31 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1519 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
2W (Ta), 83W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
100 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
DFN5060-8
Rds On (Max) @ Id, Vgs
25mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
2.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6,219
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.66000$12.66
10$7.98300$79.83
100$5.29790$529.79
500$4.14626$2,073.13
1,000$3.77564$3,775.64
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.30499$9,914.97
6,000$3.06811$18,408.66
9,000$2.94745$26,527.05
15,000$2.81194$42,179.10
21,000$2.73427$57,419.67
Manufacturers Standard Package