


PJQ5472A_R2_00001 | |
---|---|
DigiKey Part Number | 3757-PJQ5472A_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJQ5472A_R2_00001 |
Description | 100V N-CHANNEL ENHANCEMENT MODE |
Customer Reference | |
Detailed Description | N-Channel 100 V 2.9A (Ta), 13A (Tc) 2W (Ta), 41W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 115mOhm @ 6.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 20 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1413 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 41W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.76988 | $5,309.64 |
6,000 | $1.62729 | $9,763.74 |
9,000 | $1.55466 | $13,991.94 |
15,000 | $1.47303 | $22,095.45 |
21,000 | $1.42471 | $29,918.91 |
30,000 | $1.40767 | $42,230.10 |