


PJQ5443_R2_00001 | |
---|---|
DigiKey Part Number | 3757-PJQ5443_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ5443_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ5443_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5443_R2_00001 |
Description | 40V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 40 V 9A (Ta), 50A (Tc) 2W (Ta), 63W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2767 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 63W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN5060-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
10 | $5.78100 | $57.81 |
100 | $3.79270 | $379.27 |
500 | $2.93724 | $1,468.62 |
1,000 | $2.66176 | $2,661.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.31175 | $6,935.25 |
6,000 | $2.13549 | $12,812.94 |
9,000 | $2.04573 | $18,411.57 |
15,000 | $1.94486 | $29,172.90 |
21,000 | $1.93985 | $40,736.85 |