


PJQ5442-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ5442-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PJQ5442-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PJQ5442-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5442-AU_R2_000A1 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 14A (Ta), 90A (Tc) 2.4W (Ta), 99.3W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 25 nC @ 4.5 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1258 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 2.4W (Ta), 99.3W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN5060-8 |
Rds On (Max) @ Id, Vgs 5.5mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.46914 | $10,407.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.91000 | $12.91 |
| 10 | $8.15600 | $81.56 |
| 100 | $5.42040 | $542.04 |
| 500 | $4.24640 | $2,123.20 |
| 1,000 | $3.86846 | $3,868.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.09000 | $12.09 |
| 10 | $7.62100 | $76.21 |
| 100 | $5.06610 | $506.61 |
| 500 | $3.96852 | $1,984.26 |
| 1,000 | $3.61540 | $3,615.40 |

