


PJQ5440_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ5440_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ5440_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ5440_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5440_R2_00001 |
Description | 40V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 17A (Ta), 100A (Tc) 2W (Ta), 70W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 50 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 5214 pF @ 25 V |
FET Type | Power Dissipation (Max) 2W (Ta), 70W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN5060-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 2.8mOhm @ 20A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.72000 | $14.72 |
| 10 | $9.34800 | $93.48 |
| 100 | $6.27460 | $627.46 |
| 500 | $4.95822 | $2,479.11 |
| 1,000 | $4.53481 | $4,534.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.99721 | $11,991.63 |
| 6,000 | $3.72672 | $22,360.32 |
| 9,000 | $3.69968 | $33,297.12 |

