P-Channel 30 V 11A (Ta), 60A (Tc) 2W (Ta), 63W (Tc) Surface Mount DFN5060-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 11A (Ta), 60A (Tc) 2W (Ta), 63W (Tc) Surface Mount DFN5060-8
DFN5060-8

PJQ5423_R2_00001

DigiKey Part Number
3757-PJQ5423_R2_00001TR-ND - Tape & Reel (TR)
3757-PJQ5423_R2_00001CT-ND - Cut Tape (CT)
3757-PJQ5423_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJQ5423_R2_00001
Description
30V P-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 11A (Ta), 60A (Tc) 2W (Ta), 63W (Tc) Surface Mount DFN5060-8
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
3228 pF @ 15 V
FET Type
Power Dissipation (Max)
2W (Ta), 63W (Tc)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
DFN5060-8
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
8.5mOhm @ 10A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,943
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.13000$9.13
10$5.70600$57.06
100$3.74160$374.16
500$2.89610$1,448.05
1,000$2.62373$2,623.73
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.27766$6,832.98
6,000$2.10344$12,620.64
9,000$2.01469$18,132.21
15,000$1.91498$28,724.70
21,000$1.90533$40,011.93
Manufacturers Standard Package