


PJQ5411_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ5411_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ5411_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ5411_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ5411_R2_00001 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10A (Ta), 45A (Tc) 2W (Ta), 40W (Tc) Surface Mount DFN5060-8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1556 pF @ 15 V |
FET Type | Power Dissipation (Max) 2W (Ta), 40W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package DFN5060-8 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 15.5mOhm @ 10A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.47000 | $8.47 |
| 10 | $5.25400 | $52.54 |
| 100 | $3.42260 | $342.26 |
| 500 | $2.63318 | $1,316.59 |
| 1,000 | $2.37873 | $2,378.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.05538 | $6,166.14 |
| 6,000 | $1.89256 | $11,355.36 |
| 9,000 | $1.80961 | $16,286.49 |
| 15,000 | $1.71641 | $25,746.15 |
| 21,000 | $1.66122 | $34,885.62 |
| 30,000 | $1.60759 | $48,227.70 |

