
PJQ4602_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJQ4602_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJQ4602_R1_00001 |
Description | MOSFET N/P-CH 30V 6.4A 8DFN |
Customer Reference | |
Detailed Description | Mosfet Array 30V 6.4A (Ta), 18.5A (Tc), 6.4A (Ta), 18A (Tc) 2W (Ta), 17.8W (Tc) Surface Mount DFN3030B-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | N and P-Channel Complementary | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 6.4A (Ta), 18.5A (Tc), 6.4A (Ta), 18A (Tc) | |
Rds On (Max) @ Id, Vgs | 28mOhm @ 6A, 10V, 31mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.1V @ 250µA, 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 343pF @ 15V, 870pF @ 15V | |
Power - Max | 2W (Ta), 17.8W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | DFN3030B-8 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.34766 | $7,042.98 |
6,000 | $2.16917 | $13,015.02 |
9,000 | $2.07824 | $18,704.16 |
15,000 | $1.97609 | $29,641.35 |
21,000 | $1.97486 | $41,472.06 |