
PJQ4476AP-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ4476AP-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PJQ4476AP-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PJQ4476AP-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4476AP-AU_R2_000A1 |
Description | 100V N-CHANNEL ENHANCEMENT MODE |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 6.3A (Ta), 35A (Tc) 2W (Ta), 62W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1519 pF @ 30 V |
Part Status Active | Power Dissipation (Max) 2W (Ta), 62W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 100 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN3333-8 |
Rds On (Max) @ Id, Vgs 25mOhm @ 15A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.89000 | $13.89 |
| 10 | $8.78900 | $87.89 |
| 100 | $5.86440 | $586.44 |
| 500 | $4.60880 | $2,304.40 |
| 1,000 | $4.20464 | $4,204.64 |
| 2,000 | $3.86477 | $7,729.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.49700 | $17,485.00 |
| 10,000 | $3.26984 | $32,698.40 |
| 15,000 | $3.15416 | $47,312.40 |
| 25,000 | $3.11420 | $77,855.00 |

