
PJQ4464AP-AU_R2_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ4464AP-AU_R2_000A1TR-ND - Tape & Reel (TR) 3757-PJQ4464AP-AU_R2_000A1CT-ND - Cut Tape (CT) 3757-PJQ4464AP-AU_R2_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4464AP-AU_R2_000A1 |
Description | 60V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 7.3A (Ta), 33A (Tc) 2.4W (Ta), 48W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 16A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 13.5 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1574 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta), 48W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $6.52800 | $65.28 |
| 100 | $4.29080 | $429.08 |
| 500 | $3.33052 | $1,665.26 |
| 1,000 | $3.02107 | $3,021.07 |
| 2,000 | $2.76074 | $5,521.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.47895 | $12,394.75 |
| 10,000 | $2.30482 | $23,048.20 |
| 15,000 | $2.21617 | $33,242.55 |
| 25,000 | $2.11656 | $52,914.00 |
| 35,000 | $2.08446 | $72,956.10 |


