
1.5SMC100CA_R1_00001 | |
---|---|
DigiKey Part Number | 3757-1.5SMC100CA_R1_00001TR-ND - Tape & Reel (TR) 3757-1.5SMC100CA_R1_00001CT-ND - Cut Tape (CT) 3757-1.5SMC100CA_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1.5SMC100CA_R1_00001 |
Description | TVS DIODE 85.5VWM 137V DO214AB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $3.87128 | $3,097.02 |
1,600 | $3.54705 | $5,675.28 |
2,400 | $3.38190 | $8,116.56 |
4,000 | $3.19628 | $12,785.12 |
5,600 | $3.08637 | $17,283.67 |
8,000 | $2.97955 | $23,836.40 |
20,000 | $2.95411 | $59,082.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.48000 | $12.48 |
10 | $7.89900 | $78.99 |
100 | $5.25750 | $525.75 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.94000 | $9.94 |
10 | $6.66700 | $66.67 |
100 | $4.64740 | $464.74 |