
PJQ4414P_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ4414P_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ4414P_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ4414P_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4414P_R2_00001 |
Description | 30V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 8A (Ta), 25A (Tc) 2W (Ta), 21W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 9A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 4.3 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 392 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 21W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.09100 | $30.91 |
| 100 | $1.97230 | $197.23 |
| 500 | $1.48678 | $743.39 |
| 1,000 | $1.33007 | $1,330.07 |
| 2,000 | $1.19804 | $2,396.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.05500 | $5,275.00 |
| 10,000 | $0.96654 | $9,665.40 |
| 15,000 | $0.92146 | $13,821.90 |
| 25,000 | $0.87080 | $21,770.00 |
| 35,000 | $0.84081 | $29,428.35 |
| 50,000 | $0.81166 | $40,583.00 |

