
PJQ4411P_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ4411P_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ4411P_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ4411P_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4411P_R2_00001 |
Description | 20V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 20 V 13A (Ta), 60A (Tc) 2W (Ta), 60W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 46.8 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 4659 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 60W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $5.39300 | $53.93 |
| 100 | $3.51800 | $351.80 |
| 500 | $2.70914 | $1,354.57 |
| 1,000 | $2.44861 | $2,448.61 |
| 2,000 | $2.22926 | $4,458.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.99184 | $9,959.20 |
| 10,000 | $1.84510 | $18,451.00 |
| 15,000 | $1.77037 | $26,555.55 |
| 25,000 | $1.68641 | $42,160.25 |
| 35,000 | $1.63671 | $57,284.85 |
| 50,000 | $1.61039 | $80,519.50 |

