
PJQ4410P_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJQ4410P_R2_00001TR-ND - Tape & Reel (TR) 3757-PJQ4410P_R2_00001CT-ND - Cut Tape (CT) 3757-PJQ4410P_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJQ4410P_R2_00001 |
Description | 30V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 10A (Ta), 35A (Tc) 2W (Ta), 27W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 12Ohm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.1 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 660 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 27W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $3.41200 | $34.12 |
| 100 | $2.18770 | $218.77 |
| 500 | $1.65976 | $829.88 |
| 1,000 | $1.48924 | $1,489.24 |
| 2,000 | $1.34562 | $2,691.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.19008 | $5,950.40 |
| 10,000 | $1.09390 | $10,939.00 |
| 15,000 | $1.04489 | $15,673.35 |
| 25,000 | $0.98983 | $24,745.75 |
| 35,000 | $0.95724 | $33,503.40 |
| 50,000 | $0.94342 | $47,171.00 |

