
PJQ4409P_R2_00001 | |
---|---|
DigiKey Part Number | 3757-PJQ4409P_R2_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJQ4409P_R2_00001 |
Description | 30V P-CHANNEL ENHANCEMENT MODE M |
Customer Reference | |
Detailed Description | P-Channel 30 V 6.5A (Ta), 24A (Tc) 2W (Ta), 30W (Tc) Surface Mount DFN3333-8 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 30mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 7.8 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 870 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 30W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | DFN3333-8 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.18856 | $5,942.80 |
10,000 | $1.09250 | $10,925.00 |
15,000 | $1.04356 | $15,653.40 |
25,000 | $0.98857 | $24,714.25 |
35,000 | $0.95601 | $33,460.35 |
50,000 | $0.94221 | $47,110.50 |