DFN2020B-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJQ2461-AU_R1_000A1

DigiKey Part Number
3757-PJQ2461-AU_R1_000A1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PJQ2461-AU_R1_000A1
Description
60V P-CHANNEL ENHANCEMENT MODE M
Customer Reference
Detailed Description
P-Channel 60 V 2.4A (Ta) 2W (Ta) Surface Mount DFN2020B-6
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Not For New Designs
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
170mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.3 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
430 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
2W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
DFN2020B-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.37438$4,123.14
6,000$1.25812$7,548.72
9,000$1.19886$10,789.74
15,000$1.13228$16,984.20
21,000$1.09286$22,950.06
30,000$1.05454$31,636.20
75,000$1.03674$77,755.50
Manufacturers Standard Package