
PJQ2460-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJQ2460-AU_R1_000A1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJQ2460-AU_R1_000A1 |
Description | DFN2020B-6L, MOSFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 3.2A (Ta) 2.4W (Ta) Surface Mount DFN2020B-6 |
Category | Gate Charge (Qg) (Max) @ Vgs 9.3 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 509 pF @ 15 V |
Part Status Active | Power Dissipation (Max) 2.4W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 60 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package DFN2020B-6 |
Rds On (Max) @ Id, Vgs 75mOhm @ 3.2A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.5V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.11862 | $3,355.86 |
| 6,000 | $1.02025 | $6,121.50 |
| 9,000 | $0.99263 | $8,933.67 |

