
PJQ1820_R1_00001 | |
---|---|
DigiKey Part Number | 3757-PJQ1820_R1_00001TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PJQ1820_R1_00001 |
Description | MOSFET 2N-CH 20V 0.8A 6DFN |
Customer Reference | |
Detailed Description | Mosfet Array 20V 800mA (Ta) 400mW (Ta) Surface Mount DFN1010-6L |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Technology | - | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 20V | |
Current - Continuous Drain (Id) @ 25°C | 800mA (Ta) | |
Rds On (Max) @ Id, Vgs | 300mOhm @ 500mA, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 1.1nC @ 4.5V | |
Input Capacitance (Ciss) (Max) @ Vds | 46pF @ 10V | |
Power - Max | 400mW (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN | |
Supplier Device Package | DFN1010-6L | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.88415 | $4,420.75 |
10,000 | $0.78089 | $7,808.90 |
15,000 | $0.75990 | $11,398.50 |
25,000 | $0.72650 | $18,162.50 |
35,000 | $0.70082 | $24,528.70 |
50,000 | $0.69957 | $34,978.50 |