
PJP3NA80_T0_00001 | |
|---|---|
DigiKey Part Number | 3757-PJP3NA80_T0_00001-ND |
Manufacturer | |
Manufacturer Product Number | PJP3NA80_T0_00001 |
Description | 800V N-CHANNEL MOSFET |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 800 V 3A (Ta) 106W (Tc) Through Hole TO-220AB |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11 nC @ 10 V |
Packaging Tube | Vgs (Max) ±30V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 406 pF @ 25 V |
FET Type | Power Dissipation (Max) 106W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 800 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-220AB |
Drive Voltage (Max Rds On, Min Rds On) 10V | Package / Case |
Rds On (Max) @ Id, Vgs 4.8Ohm @ 1.5A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FQP2N60C | onsemi | 0 | FQP2N60CFS-ND | $0.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.17866 | $8,357.32 |


