40V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJMBZ27A-AU_R1_007A1

DigiKey Part Number
3757-PJMBZ27A-AU_R1_007A1TR-ND - Tape & Reel (TR)
3757-PJMBZ27A-AU_R1_007A1CT-ND - Cut Tape (CT)
3757-PJMBZ27A-AU_R1_007A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJMBZ27A-AU_R1_007A1
Description
TVS DIODE 22VWM 40VC SOT23
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
40V Clamp 1A Ipp Tvs Diode Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1A
Mfr
Power - Peak Pulse
40W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Unidirectional Channels
2
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
22V (Max)
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Breakdown (Min)
25.65V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,850
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.28300$12.83
100$0.79910$79.91
500$0.58538$292.69
1,000$0.51615$516.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.42785$1,283.55
6,000$0.38323$2,299.38
9,000$0.36048$3,244.32
15,000$0.33488$5,023.20
21,000$0.31971$6,713.91
30,000$0.30496$9,148.80
Manufacturers Standard Package