
PJL9830A_R2_00001 | |
---|---|
DigiKey Part Number | 3757-PJL9830A_R2_00001TR-ND - Tape & Reel (TR) 3757-PJL9830A_R2_00001CT-ND - Cut Tape (CT) 3757-PJL9830A_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJL9830A_R2_00001 |
Description | MOSFET 2N-CH 60V 4.8A 8SOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 60V 4.8A (Ta) 2.5W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panjit International Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 60V | |
Current - Continuous Drain (Id) @ 25°C | 4.8A (Ta) | |
Rds On (Max) @ Id, Vgs | 50mOhm @ 4.8A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 14nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 815pF @ 15V | |
Power - Max | 2.5W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.00000 | $7.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $1.71275 | $4,281.88 |
5,000 | $1.57014 | $7,850.70 |
7,500 | $1.49746 | $11,230.95 |
12,500 | $1.41580 | $17,697.50 |
17,500 | $1.36743 | $23,930.02 |
25,000 | $1.32044 | $33,011.00 |
62,500 | $1.31506 | $82,191.25 |