
PJL9433A_R2_00001 | |
|---|---|
DigiKey Part Number | 3757-PJL9433A_R2_00001TR-ND - Tape & Reel (TR) 3757-PJL9433A_R2_00001CT-ND - Cut Tape (CT) 3757-PJL9433A_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJL9433A_R2_00001 |
Description | 60V P-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 3.2A (Ta) 2.5W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 10 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 785 pF @ 30 V |
FET Type | Power Dissipation (Max) 2.5W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 60 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-SOP |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 110mOhm @ 3.2A, 10V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.82000 | $6.82 |
| 10 | $4.20900 | $42.09 |
| 100 | $2.71470 | $271.47 |
| 500 | $2.07034 | $1,035.17 |
| 1,000 | $1.86250 | $1,862.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.63733 | $4,093.32 |
| 5,000 | $1.49802 | $7,490.10 |
| 7,500 | $1.42704 | $10,702.80 |
| 12,500 | $1.34727 | $16,840.88 |
| 17,500 | $1.30004 | $22,750.70 |
| 25,000 | $1.25414 | $31,353.50 |

