
PJL9416_R2_00001 | |
---|---|
DigiKey Part Number | 3757-PJL9416_R2_00001TR-ND - Tape & Reel (TR) 3757-PJL9416_R2_00001CT-ND - Cut Tape (CT) 3757-PJL9416_R2_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJL9416_R2_00001 |
Description | 30V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 16A (Ta) 2.1W (Ta) Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.2mOhm @ 10A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 23 nC @ 4.5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2436 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.1W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.15000 | $8.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $2.04546 | $5,113.65 |
5,000 | $1.88098 | $9,404.90 |
7,500 | $1.79718 | $13,478.85 |
12,500 | $1.70302 | $21,287.75 |
17,500 | $1.64728 | $28,827.40 |
25,000 | $1.62994 | $40,748.50 |