N-Channel 30 V 10A (Ta) 1.7W (Ta) Surface Mount 8-SOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJL9410_R2_00001

DigiKey Part Number
3757-PJL9410_R2_00001TR-ND - Tape & Reel (TR)
3757-PJL9410_R2_00001CT-ND - Cut Tape (CT)
3757-PJL9410_R2_00001DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJL9410_R2_00001
Description
30V N-CHANNEL ENHANCEMENT MODE M
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 10A (Ta) 1.7W (Ta) Surface Mount 8-SOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
7.1 nC @ 4.5 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Vgs (Max)
±20V
Part Status
Active
Input Capacitance (Ciss) (Max) @ Vds
660 pF @ 25 V
FET Type
Power Dissipation (Max)
1.7W (Ta)
Technology
Operating Temperature
-55°C ~ 150°C (TJ)
Drain to Source Voltage (Vdss)
30 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
8-SOP
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
12mOhm @ 10A, 10V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,391
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$1.30439$3,260.97
5,000$1.19008$5,950.40
7,500$1.16229$8,717.18
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.92000$5.92
10$3.65000$36.50
100$2.34150$234.15
500$1.77584$887.92
1,000$1.59349$1,593.49
Digi-Reel®
QuantityUnit PriceExt Price
1$5.51000$5.51
10$3.41200$34.12
100$2.18770$218.77
500$1.65976$829.88
1,000$1.48924$1,489.24
* All Digi-Reel orders will add a $55.00 reeling fee.