
PJGBLC03-AU_R1_000A1 | |
|---|---|
DigiKey Part Number | 3757-PJGBLC03-AU_R1_000A1TR-ND - Tape & Reel (TR) 3757-PJGBLC03-AU_R1_000A1CT-ND - Cut Tape (CT) 3757-PJGBLC03-AU_R1_000A1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJGBLC03-AU_R1_000A1 |
Description | TVS DIODE 3.3VWM 7.5VC SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 7.5V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 350W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 3pF @ 1MHz (Max) |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 4.75V | Package / Case SC-90, SOD-323F |
Voltage - Clamping (Max) @ Ipp 7.5V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 1A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.21700 | $12.17 |
| 100 | $0.75470 | $75.47 |
| 500 | $0.55216 | $276.08 |
| 1,000 | $0.48638 | $486.38 |
| 2,000 | $0.43093 | $861.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.37069 | $1,853.45 |
| 10,000 | $0.33338 | $3,333.80 |
| 15,000 | $0.31435 | $4,715.25 |
| 25,000 | $0.29295 | $7,323.75 |
| 35,000 | $0.28027 | $9,809.45 |
| 50,000 | $0.26794 | $13,397.00 |

