
PJE8402_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-PJE8402_R1_00001TR-ND - Tape & Reel (TR) 3757-PJE8402_R1_00001CT-ND - Cut Tape (CT) 3757-PJE8402_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PJE8402_R1_00001 |
Description | 20V N-CHANNEL ENHANCEMENT MODE M |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 700mA (Ta) 300mW (Ta) Surface Mount SOT-523 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.6 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±8V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 92 pF @ 10 V |
FET Type | Power Dissipation (Max) 300mW (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 20 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package SOT-523 |
Drive Voltage (Max Rds On, Min Rds On) 1.8V, 4.5V | Package / Case |
Rds On (Max) @ Id, Vgs 150mOhm @ 700mA, 4,5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $1.68500 | $16.85 |
| 100 | $1.05240 | $105.24 |
| 500 | $0.77726 | $388.63 |
| 1,000 | $0.68814 | $688.14 |
| 2,000 | $0.61308 | $1,226.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.54981 | $2,199.24 |
| 8,000 | $0.49650 | $3,972.00 |
| 12,000 | $0.46931 | $5,631.72 |
| 20,000 | $0.43875 | $8,775.00 |
| 28,000 | $0.42064 | $11,777.92 |
| 40,000 | $0.40304 | $16,121.60 |


