13V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PJE5UFN10A-AU_R1_000A1

DigiKey Part Number
3757-PJE5UFN10A-AU_R1_000A1TR-ND - Tape & Reel (TR)
3757-PJE5UFN10A-AU_R1_000A1CT-ND - Cut Tape (CT)
3757-PJE5UFN10A-AU_R1_000A1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PJE5UFN10A-AU_R1_000A1
Description
TVS DIODE 5VWM 13VC DFN251010L
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
13V Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount DFN2510-10L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
Yes
Mfr
Applications
Ethernet
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
0.6pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Steering (Rail to Rail)
Grade
Automotive
Unidirectional Channels
4
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
6V
Package / Case
10-UFDFN
Voltage - Clamping (Max) @ Ipp
13V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
2.5A (8/20µs)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,763
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.80000$2.80
10$1.73500$17.35
100$1.08440$108.44
500$0.80144$400.72
1,000$0.70993$709.93
2,000$0.63265$1,265.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.54887$2,744.35
10,000$0.49700$4,970.00
15,000$0.47055$7,058.25
25,000$0.44082$11,020.50
35,000$0.42321$14,812.35
50,000$0.40608$20,304.00
Manufacturers Standard Package